Phoenix Contact Female Crimp Contact, 22 AWG Min Crimp, 22 AWG Max

Subtotal (1 pack of 100 units)*

£94.20

(exc. VAT)

£113.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.942£94.20

*price indicative

RS Stock No.:
239-5102
Mfr. Part No.:
1423646
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Contact

Gender

Female

For Use With

M12 Sensor Actuator

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

22AWG

Contact Material

Copper

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Crimp contact has 1mm diameter. The product uses CuZn as contact material and Ni/Au contact surface. It has -40 °C to 85 °C ambient temperature (operation).

Contact diameter 1 mm

Connection cross section 0.34 mm² to 1 mm²

Type individual female contact

Connection method crimp connection

Contact type turned