Molex 36799 Series Female Crimp Terminal, 16AWG Max
- RS Stock No.:
- 213-5533
- Mfr. Part No.:
- 367990001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 100 units)*
£8.50
(exc. VAT)
£10.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 27,800 unit(s) shipping from 09 April 2026
- Plus 999,972,100 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 400 | £0.085 | £8.50 |
500 - 900 | £0.078 | £7.80 |
1000 + | £0.072 | £7.20 |
*price indicative
- RS Stock No.:
- 213-5533
- Mfr. Part No.:
- 367990001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Female | |
For Use With | 367921201 | |
Series | 36799 | |
Termination Method | Crimp | |
Maximum Wire Size AWG | 16AWG | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With 367921201 | ||
Series 36799 | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 16AWG | ||
- COO (Country of Origin):
- IN
The Molex 367990001 is a 1.2mm MX120G female crimp terminal, has a grip code M.
ROHS certificate of compliance