Molex 19417 Series Male Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 213-5517
- Mfr. Part No.:
- 194170011
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 213-5517
- Mfr. Part No.:
- 194170011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | 19420 Series | |
| Series | 19417 | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Tin | |
| Contact Material | Alloy | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL E152602, CSA LR18689 | |
| Length | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With 19420 Series | ||
Series 19417 | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Tin | ||
Contact Material Alloy | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL E152602, CSA LR18689 | ||
Length 25.4mm | ||
- COO (Country of Origin):
- US
The Molex 194170011 is a MX150L male terminal for 14-16 AWG Wire, it has metal strip carrier, and has a length of 25.40mm.
CSA certified
UL certified


