Molex 19417 Series Male Crimp Terminal, 14AWG Max
- RS Stock No.:
- 213-5516
- Mfr. Part No.:
- 194170011
- Brand:
- Molex
Subtotal (1 reel of 4000 units)*
£468.00
(exc. VAT)
£560.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,000 unit(s) ready to ship
- Plus 999,992,000 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 + | £0.117 | £468.00 |
*price indicative
- RS Stock No.:
- 213-5516
- Mfr. Part No.:
- 194170011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Male | |
For Use With | 19420 | |
Series | 19417 | |
Termination Method | Crimp | |
Maximum Wire Size AWG | 14AWG | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Male | ||
For Use With 19420 | ||
Series 19417 | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 14AWG | ||
- COO (Country of Origin):
- US
The Molex 194170011 is a MX150L male terminal for 14-16 AWG Wire, it has metal strip carrier, and has a length of 25.40mm.
CSA certified
UL certified
UL certified