Molex 71851 Series Female Crimp Terminal, 24 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 213-4516
- Mfr. Part No.:
- 16021110
- Brand:
- Molex
Subtotal (1 reel of 60000 units)*
£3,900.00
(exc. VAT)
£4,680.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 + | £0.065 | £3,900.00 |
*price indicative
- RS Stock No.:
- 213-4516
- Mfr. Part No.:
- 16021110
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Automotive Connector | |
| Series | 71851 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020), Halogen-Free Status Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Automotive Connector | ||
Series 71851 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020), Halogen-Free Status Low-Halogen | ||
- COO (Country of Origin):
- US
The Molex SL Crimp Terminal comes with tin plated contact and 22 to 24 AWG wire size. This terminal has 1.52mm maximum wire insulation diameter.
Bag packaging type
3.810μm plating for mating
1.905μm plating for termination


