Molex 70058 Series Female Crimp Terminal, 36AWG Max
- RS Stock No.:
- 213-4515
- Mfr. Part No.:
- 16020074
- Brand:
- Molex
Bulk discount available
Subtotal (1 tape of 50 units)*
£3.15
(exc. VAT)
£3.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,450 unit(s) ready to ship
- Plus 1,300 unit(s) ready to ship from another location
- Plus 9,800 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
50 - 450 | £0.063 | £3.15 |
500 - 2450 | £0.047 | £2.35 |
2500 - 4950 | £0.042 | £2.10 |
5000 - 9950 | £0.04 | £2.00 |
10000 + | £0.038 | £1.90 |
*price indicative
- RS Stock No.:
- 213-4515
- Mfr. Part No.:
- 16020074
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Female | |
For Use With | Automotive Connector | |
Series | 70058 | |
Minimum Wire Size mm² | 0.0127 | |
Maximum Wire Size mm² | 0.032 | |
Termination Method | Crimp | |
Maximum Wire Size AWG | 36AWG | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With Automotive Connector | ||
Series 70058 | ||
Minimum Wire Size mm² 0.0127 | ||
Maximum Wire Size mm² 0.032 | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 36AWG | ||
- COO (Country of Origin):
- MY
The Molex SL Crimp Terminal comes with 0.38μm selective gold plated contact and 32 to 36 AWG wire size. This terminal has 0.64mm maximum wire insulation diameter.
Reel packaging type
0.381μm plating for mating
1.905μm plating for termination
0.381μm plating for mating
1.905μm plating for termination