Molex Micro One Series Female Crimp Terminal, 28AWG Max
- RS Stock No.:
- 209-8317
- Mfr. Part No.:
- 56134-9002
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-8317
- Mfr. Part No.:
- 56134-9002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Female | |
For Use With | Micro-One Wire-to-Board Connector System | |
Series | Micro One | |
Termination Method | Crimp | |
Maximum Wire Size AWG | 28AWG | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With Micro-One Wire-to-Board Connector System | ||
Series Micro One | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- JP
The Molex crimp terminal or wire to board connector with integrated independent secondary locking confirm proper terminal insertion and prevents accidental back outs to execute a secure electrical contact and improved pairing retention in high vibration applications.
23 to 24AWG wire size or circuits
2.00mm pitch crimp terminal
Matte tin contact plating
2.00mm pitch crimp terminal
Matte tin contact plating