Molex Female Crimp Terminal, Press-Fit Termination

RS Stock No.:
189-5715
Mfr. Part No.:
204316-0018
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

For Use With

CST High-Current Interconnect System

Termination Method

Press-Fit

Contact Plating

Gold, Silver

Contact Material

Copper Alloy

Series Number

204316

Maximum Contact Resistance

0.25mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
MY
Coeur CST High-Current Female Press-Fit Socket, 3.40mm Diameter.

Touch-safe feature
Positive latching
Vertical, PC, bus bar-mounting header
Keyed
Terminal retention housings- Locks in contacts
1/0 AWG crimp contacts- For 8.0mm form factor
Fully shrouded female and male contacts- Is touch safe and offers 600V rating in configuration shown above
Male pin has minimal protrusion above the socket housing when mated- Saves space above the PCB or bus bar
2-circuit, 8.00mm version shown is currently available.
Pick-and-place cap on SMT Sockets- Enables automated SMT socket placement to PCB
Applications
Data/Computing
Routers
Networking
Storage
Telecommunications/Networking
Servers
Storage
Industrial
Power Supply
Data Centers
Servers
Data Storage
PDU
UPS/Battery Storage
Switches
Circuit Breakers
Instrumentation