Molex Micro-Fit Series Male Crimp Terminal, Compression, Crimp Termination, 30AWG Min, 26AWG Max
- RS Stock No.:
- 189-1427
- Mfr. Part No.:
- 43031-0012
- Brand:
- Molex
Subtotal (1 bag of 12000 units)*
£1,764.00
(exc. VAT)
£2,112.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,996,000 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
12000 + | £0.147 | £1,764.00 |
*price indicative
- RS Stock No.:
- 189-1427
- Mfr. Part No.:
- 43031-0012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Male | |
For Use With | 43020 Micro-Fit 3.0 Plug Housings, 43640 Micro-Fit 3.0 Plug Housings, 44300 Micro-Fit BMI Plug Housings, 46625 Micro-Fit BMI Plug Housings | |
Series | Micro-Fit | |
Termination Method | Compression, Crimp | |
Contact Plating | Gold, Tin | |
Minimum Wire Size AWG | 30AWG | |
Maximum Wire Size AWG | 26AWG | |
Contact Material | Phosphor Bronze | |
Series Number | 43031 | |
Maximum Contact Resistance | 10mΩ | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Male | ||
For Use With 43020 Micro-Fit 3.0 Plug Housings, 43640 Micro-Fit 3.0 Plug Housings, 44300 Micro-Fit BMI Plug Housings, 46625 Micro-Fit BMI Plug Housings | ||
Series Micro-Fit | ||
Termination Method Compression, Crimp | ||
Contact Plating Gold, Tin | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Series Number 43031 | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Micro-Fit 3.0 Crimp Terminal, Male, with 0.76μm Select Gold (Au) Plated Phosphor Bronze Contact, 26-30 AWG, Bag