Molex Standard .093" Series Female Crimp Terminal, Compression, Crimp Termination, 22AWG Min, 18AWG Max
- RS Stock No.:
- 189-1426
- Mfr. Part No.:
- 02-09-1119
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£67.00
(exc. VAT)
£80.00
(inc. VAT)
FREE delivery for orders over £50.00
- 18,000 unit(s) ready to ship
- Plus 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | £0.067 | £67.00 |
2000 - 4000 | £0.064 | £64.00 |
5000 - 9000 | £0.06 | £60.00 |
10000 + | £0.057 | £57.00 |
*price indicative
- RS Stock No.:
- 189-1426
- Mfr. Part No.:
- 02-09-1119
- Brand:
- Molex
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Female | |
For Use With | 1261 Plug or Receptacle Housings, 1292 Plug or Receptacle, 1396 Plug or Receptacle Housings, 1490 Plug or Receptacle Housings, 1545 Plug or Receptacle Housings, 1619 Plug or Receptacle Housings, 2629 Plug or Receptacle Crimp Housings | |
Series | Standard .093" | |
Termination Method | Compression, Crimp | |
Contact Plating | Tin | |
Minimum Wire Size AWG | 22AWG | |
Contact Material | Brass | |
Maximum Wire Size AWG | 18AWG | |
Series Number | 1381 | |
Maximum Contact Resistance | 10mΩ | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With 1261 Plug or Receptacle Housings, 1292 Plug or Receptacle, 1396 Plug or Receptacle Housings, 1490 Plug or Receptacle Housings, 1545 Plug or Receptacle Housings, 1619 Plug or Receptacle Housings, 2629 Plug or Receptacle Crimp Housings | ||
Series Standard .093" | ||
Termination Method Compression, Crimp | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Series Number 1381 | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- US