Molex 45750 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 189-1406
- Mfr. Part No.:
- 45750-1112
- Brand:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
£114.00
(exc. VAT)
£137.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
- Plus 40,000 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 4000 | £0.114 | £114.00 |
| 5000 - 9000 | £0.108 | £108.00 |
| 10000 - 14000 | £0.103 | £103.00 |
| 15000 - 19000 | £0.097 | £97.00 |
| 20000 + | £0.091 | £91.00 |
*price indicative
- RS Stock No.:
- 189-1406
- Mfr. Part No.:
- 45750-1112
- Brand:
- Molex
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
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | |
| Series | 45750 | |
| Current | 13A | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Contact Material | Copper Nickel Silicon | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | ||
Series 45750 | ||
Current 13A | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Contact Material Copper Nickel Silicon | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Crimp Terminal, 13A Maximum Current Per Contact, 0.15g Weight - Mini-Fit Plus Series - 45750-1112
For a durable wire-to-board electrical connection, choose this crimp terminal from Molex. Its maximum current per contact of 13A makes it a practical choice for industrial power-management applications. The terminal needs minimal maintenance, as crimp technology ensures your wires are reliably joined and can't wriggle loose. This type of connection also achieves a gas-tight seal, so you can rest assured your conductors are protected against moisture and airborne contaminants.
Features & Benefits
• Light weight of 0.15g puts minimal strain on a PCB
• Copper alloy construction for maximum conductivity
• Tin plating resists corrosion to deliver a long service life, even in humid settings
Applications
• Robotics systems
• Food and beverage manufacturing
• Aerospace technology
Can I reposition this crimp terminal?
Yes, you can mate this connector up to 30 times, so it's suitable for use in systems that need to be periodically adjusted.
Molex Mini-Fit Plus HCS Crimp Contacts
The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).
These Molex HCS terminals can be used with all existing Mini-Fit plugs and receptacles.
Male terminals 46012 and 44478 Series
Use with 5559 Series plug housings
Tooling
For extraction tool see stock number 215-5900