Molex 2478 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 188-8810
- Mfr. Part No.:
- 08-52-0072
- Brand:
- Molex
Image representative of range
Subtotal (1 box of 7000 units)*
£434.00
(exc. VAT)
£518.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 7000 + | £0.062 | £434.00 |
*price indicative
- RS Stock No.:
- 188-8810
- Mfr. Part No.:
- 08-52-0072
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 6422 Housings, 5265 Housings, 5239 Housings, 41695 Housings, 3069 Housings, 2574 Housings, 2139 Housings | |
| Series | 2478 | |
| Current | 5A | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 6422 Housings, 5265 Housings, 5239 Housings, 41695 Housings, 3069 Housings, 2574 Housings, 2139 Housings | ||
Series 2478 | ||
Current 5A | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Female Crimp Terminal, 26 to 18AWG, 6mΩ Contact Resistance - KK 396 Series - 08-52-0072
For safe wire-to-board electrical connections, use this crimp terminal from Molex. Thanks to its dual cantilever design, it maintains close contact with the board to ensure a stable electrical connection. As it's made from phosphor bronze, the unit delivers high conductivity and reliable operation. It also has resistance to impact, making it a durable choice for use in heavy-duty applications. This versatile terminal is compatible with a broad wire size range between 26 and 18AWG.
• Features corrosion-resistant tin plating for an extended service life
• Wide operating temperature range between 0°C and +75°C for safe use in challenging settings
• Low contact resistance of 6mΩ for steady current flow
Applications
• Consumer electronics
• Data centres
• Manufacturing industry
Why should I use a connector housing with this crimp terminal?
A connector housing lets you arrange multiple crimped terminals into a single unit for direct connection to a PCB or wire-to-wire connections. This terminal is compatible with connector housings from the KK 396 range. It comes with a locking tang to secure it to the housing so it won't become dislodged in the event of vibration.
18 to 26 AWG Crimp, Female, Connector Contacts
Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.
Features:
• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
Applications:
• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
3.96mm Molex KK Range
Note
2478 Series


