Molex Female PCB Terminal, Surface Mount Termination
- RS Stock No.:
- 188-4430
- Mfr. Part No.:
- 204365-0010
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-4430
- Mfr. Part No.:
- 204365-0010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| For Use With | Coeur CST High-Current Interconnect System | |
| Termination Method | Surface Mount | |
| Contact Plating | Gold, Silver | |
| Contact Material | Copper Alloy | |
| Series Number | 204365 | |
| Maximum Contact Resistance | 0.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With Coeur CST High-Current Interconnect System | ||
Termination Method Surface Mount | ||
Contact Plating Gold, Silver | ||
Contact Material Copper Alloy | ||
Series Number 204365 | ||
Maximum Contact Resistance 0.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- MY
Coeur CST High-Current Female Socket, 8.00mm Diameter, with 1.00mm Float, Surface Mount.


