Molex 172953 Series Crimp Contact

Subtotal (1 bag of 2400 units)*

£324.00

(exc. VAT)

£388.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
2400 +£0.135£324.00

*price indicative

RS Stock No.:
182-0059
Distrelec Article No.:
304-62-095
Mfr. Part No.:
172953-2001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Contact

For Use With

Micro-Fit TPA Receptacle Housing Low Halogen 172952

Series

172953

Contact Material

Nylon

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
Micro-Fit Terminal Position Assurance (TPA) Retainer, 20 Circuits, 3.00mm Pitch, Low-Halogen, Natural