Bulk discount available
Subtotal (1 pack of 10 units)*
£1.33
(exc. VAT)
£1.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.133 | £1.33 |
| 100 - 190 | £0.103 | £1.03 |
| 200 - 490 | £0.10 | £1.00 |
| 500 - 990 | £0.097 | £0.97 |
| 1000 + | £0.095 | £0.95 |
*price indicative
- RS Stock No.:
- 181-6928
- Mfr. Part No.:
- 172709-0008
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| For Use With | 172762, 200453, 200471, Mini-Fit TPA2 Housing 172708, 200488, 172767 | |
| Series | 172709 | |
| Contact Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
For Use With 172762, 200453, 200471, Mini-Fit TPA2 Housing 172708, 200488, 172767 | ||
Series 172709 | ||
Contact Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, Low-Halogen, 8 Circuits, White


