Molex Male Crimp Terminal, Crimp or Compression Termination, 16AWG Min, 14AWG Max

Bulk discount available

Subtotal (1 pack of 50 units)*

£15.60

(exc. VAT)

£18.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,950 unit(s) ready to ship
  • Plus 999,992,000 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200£0.312£15.60
250 - 450£0.303£15.15
500 - 2450£0.295£14.75
2500 - 4950£0.287£14.35
5000 +£0.28£14.00

*price indicative

Packaging Options:
RS Stock No.:
179-1821
Mfr. Part No.:
19417-0025
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

For Use With

19419 Housing, 19429 Housing

Termination Method

Crimp or Compression

Minimum Wire Size AWG

16AWG

Contact Plating

Gold, Tin

Contact Material

High Performance Alloy

Maximum Wire Size AWG

14AWG

Series Number

19417

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

COO (Country of Origin):
US
MX150L Male Terminal for 14-16 AWG Wire, Metal Strip Carrier, Length 25.40mm, Gold Plated