Molex 35746 Series Female Crimp Terminal, 24 AWG Min Crimp, 24 AWG Max

Subtotal (1 reel of 25000 units)*

£1,275.00

(exc. VAT)

£1,525.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
25000 +£0.051£1,275.00

*price indicative

RS Stock No.:
179-0002
Mfr. Part No.:
35746-0410
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

35151 VersaBlade Hybrid Plug Housing, 35150 VersaBlade Hybrid Receptacle Housing

Series

35746

Current

15A

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

COO (Country of Origin):
KR
VersaBlade .070 Female Crimp Terminal, 24 AWG, Type A