Molex 19420 Series Female Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 178-9857
- Mfr. Part No.:
- 19420-0003
- Brand:
- Molex
Subtotal (1 reel of 4000 units)*
£1,248.00
(exc. VAT)
£1,496.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.312 | £1,248.00 |
*price indicative
- RS Stock No.:
- 178-9857
- Mfr. Part No.:
- 19420-0003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 19418 Housing | |
| Current | 8.5A | |
| Series | 19420 | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Gold, Tin | |
| Contact Material | High Performance Alloy | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL E152602, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 19418 Housing | ||
Current 8.5A | ||
Series 19420 | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Gold, Tin | ||
Contact Material High Performance Alloy | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL E152602, CSA LR18689 | ||
- COO (Country of Origin):
- US
Molex Crimp Terminal, Accommodates 16 to 14AWG, Gold and Tin Contact Plating - 19420 Series - 19420-0003
Make a solid link between a cable and your circuit board with this crimp terminal from Molex. It lets you join stranded wires to its single contact via compression, so provides a reliable alternative to soldering. The high-performance alloy contact gives you the reliable conductivity you need when linking leads to PCB headers. Gold plating increases its resistance to wear and corrosive conditions, so you can rest assured it's in it for the long haul.
Features & Benefits
• Current rating of 18A for use in heavy-duty applications
• Low-halogen construction reduces the risk of environmental pollution in a fire
• Crimp termination is quick and efficient
Applications
• Laptop and desktop computers
• Industrial automation
• Process and packaging industry
Is this terminal flame-resistant?
Yes, this crimp terminal will stop burning in 10 seconds or less in the event of a fire to help reduce the spread of flames.


