Molex 200449 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 174-2036
- Mfr. Part No.:
- 200449-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£4.75
(exc. VAT)
£5.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.095 | £4.75 |
| 250 - 450 | £0.079 | £3.95 |
| 500 - 2450 | £0.072 | £3.60 |
| 2500 - 4950 | £0.066 | £3.30 |
| 5000 + | £0.06 | £3.00 |
*price indicative
- RS Stock No.:
- 174-2036
- Mfr. Part No.:
- 200449-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | EdgeLock Edge Card Connector | |
| Series | 200449 | |
| Current | 3A | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With EdgeLock Edge Card Connector | ||
Series 200449 | ||
Current 3A | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
EdgeLock wire connectors offer space savings and positive locking for secure mating to PCB edge cards. Typically the header is soldered to the PCB, which adds space and assembly steps. Extra steps are involved if rework is required. EdgeLock is a solution for direct mating to PCB Edge-Card. At the same time, the latch can be used to release the assembly easily from the PCB. The demand for positive locking is growing, improving PCB retention forces.
This specification details the crimping information and common practices for general crimps for the EDGE LOCK crimp terminal per sales drawing 2004490001.


