Molex 46235 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 170-7279
- Mfr. Part No.:
- 46235-0001
- Brand:
- Molex
Subtotal (1 reel of 12000 units)*
£912.00
(exc. VAT)
£1,092.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 12000 + | £0.076 | £912.00 |
*price indicative
- RS Stock No.:
- 170-7279
- Mfr. Part No.:
- 46235-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | |
| Current | 5A | |
| Series | 46235 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Copper Zinc Tin Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | ||
Current 5A | ||
Series 46235 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Copper Zinc Tin Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Crimp Terminal, 5A Maximum Current Per Contact, 0.381μm Contact Thickness - Micro-Fit RMF Series - 46235-0001
Transmit power signals to your PCB with this Molex crimp Terminal. It's designed for Micro-Fit 3.0 as well as Micro-Fit BMI connector housings and has multiple connection points to fit them, making it a versatile solution. Thanks to copper-zinc-tin contacts, you GET a reliable connection and stable signal transmission. The Terminal has a maximum current rating of 5A per contact, so it's a practical choice for low-power applications.
Features & Benefits
• Gold contact plating enhances corrosion resistance for long-term performance
• Wide operating temperature range of -55°C to +105°C for use in extreme conditions
• Accommodates a wire size range of 24 to 20AWG for versatility
Applications
• Computers
• Mobile phones
• Robotics systems
How do I terminate wires to this crimp terminal?
To terminate wires to this unit, simply place them in their mating section and secure them using a hand crimping tool.


