Molex 504052 Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 170-7275
- Mfr. Part No.:
- 504052-0098
- Brand:
- Molex
Subtotal (1 reel of 18000 units)*
£1,890.00
(exc. VAT)
£2,268.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 36,000 unit(s) shipping from 27 April 2026
- Plus 72,000 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 18000 + | £0.105 | £1,890.00 |
*price indicative
- RS Stock No.:
- 170-7275
- Mfr. Part No.:
- 504052-0098
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Pico-Lock Connector Housing | |
| Series | 504052 | |
| Current | 3A | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Pico-Lock Connector Housing | ||
Series 504052 | ||
Current 3A | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Molex Crimp Terminal, Female, 28 to 24AWG - Pico-Lock Series - 504052-0098
Features & Benefits
• Copper alloy contacts are gold-plated to improve conductivity and resistance to corrosion and oxidisation
• Accepts wire sizes between 28 and 24AWG for versatile use
Applications
• Home entertainment systems
• Automotive industry
• Mobile devices
• Safety and security networks
What connector housing can I use with this crimp terminal?
This crimp Terminal works with any Pico-Lock connector housing with the series number of 504052, such as the 4-way version (789-8368).
1.50 mm Pitch Pico-Lock Crimp Terminal - 504052 Series
The Molex1.50 mm Pitch Pico-Lock 504052 Series Crimp Terminal is Gold plated allowing for 30 mating cycles.
Stock number 789-8378 accepts wire size 24-28 AWG with an Insulation Diameter of 0.8 ∼ 1.1 mm (UL1061).
1.5mm Wire to Board - Molex Pico-Lock
The Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system provides positive locking with high current capacity and a very low profile on the PCB. The unique side positive lock design of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system give this connector its ultra low profile with a mated height of 2 mm. Additional mating assurance of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system is provided via TOP friction locks, Visual mating confirmation and by the header having a wide solder tab that is shaped to pass over the TOP of the housing providing additional mechanical stability. Operator handling is aided by the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board systems mating guide rib design which also provides polarization. The materials used for the Molex 1.50 mm Pitch Pico-Lock Wire-to-Board system are RoHS and Low-Halogen compliant.
Note
For use in Molex 1.50 mm Pitch Pico-Lock 504051 Series Crimp Housings stock number 789-8368 typical.


