Molex KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max
- RS Stock No.:
- 170-7140
- Mfr. Part No.:
- 08-56-0105
- Brand:
- Molex
Subtotal (1 reel of 7000 units)*
£2,527.00
(exc. VAT)
£3,031.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14,000 unit(s) ready to ship
- Plus 999,985,000 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
7000 + | £0.361 | £2,527.00 |
*price indicative
- RS Stock No.:
- 170-7140
- Mfr. Part No.:
- 08-56-0105
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Gender | Female | |
For Use With | KK 396 Connector Housing | |
Series | KK 396 | |
Minimum Wire Size mm² | 0.2mm² | |
Termination Method | Crimp | |
Maximum Wire Size mm² | 0.8mm² | |
Minimum Wire Size AWG | 24AWG | |
Contact Plating | Gold | |
Contact Material | Brass | |
Maximum Wire Size AWG | 18AWG | |
Series Number | 2478 | |
Maximum Contact Resistance | 6mΩ | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With KK 396 Connector Housing | ||
Series KK 396 | ||
Minimum Wire Size mm² 0.2mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Series Number 2478 | ||
Maximum Contact Resistance 6mΩ | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
18 to 26 AWG Crimp, Female, Connector Contacts
Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.
Features:
• Wire gauge of 18 to 26 AWG
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
• Brass or Phosphor Bronze material
• Tin or Gold Contact Plating
Applications:
• Automotive Industry
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
• Consumer Electronics
• Data/Computing
• Medical Industry
• Communications
• Networking
Molex Female Crimp Terminal, 24 to 18AWG, 10mΩ Maximum Contact Resistance - 2478 Series - 08-56-0106
This female crimp terminal from Molex is a series connector designed for power and wire-to-board applications. It pairs with a Molex KK 396 connector housing and is commonly used in computing and networking applications. The contact area and the male pin header stay connected through spring-like contact, while a locking tang keeps the terminals in position to ensure firm connections. Gold contact plating delivers good conductivity and also resists corrosion, which means this is a reliable option for use in damp environments.
• Maximum contact resistance of 10mΩ prevents voltage drop
• Crimp termination withstands vibrations and ensures a secure connection
• Crimp termination withstands vibrations and ensures a secure connection
Applications
• Automotive industry
• Networking
• Medical equipment
• Networking
• Medical equipment
How can I make a reliable crimp?
First, prepare the wire using a wire stripper, then use the manufacturer's recommended crimp tool to ensure a successful join. When the crimp is complete, inspect the connection for flaws, such as wires in the contact area.
Note
2478 Series
3.96mm Molex KK Range