Molex 43030 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 170-7119
- Mfr. Part No.:
- 43030-0008
- Brand:
- Molex
Subtotal (1 bag of 12000 units)*
£1,440.00
(exc. VAT)
£1,680.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 36,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 12000 + | £0.12 | £1,440.00 |
*price indicative
- RS Stock No.:
- 170-7119
- Mfr. Part No.:
- 43030-0008
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | |
| Current | 8.5A | |
| Series | 43030 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | ||
Current 8.5A | ||
Series 43030 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Micro-Fit 3.0 Female Crimp Terminal, 20 to 24AWG, 10mΩ - 43030 Series - 43030-0002
This female crimp terminal from Molex provides a secure connection for your electrical current applications. It connects wires sized between 20 and 24AWG (American Wire Gauge) or joins a wire to a PCB (printed circuit board). When fully mated, the multiple points of contact on the terminal design provide a full 8.5A (amps) of current capacity. The phosphor-bronze material has high impact-fatigue resistance to ensure the terminal doesn't lose its effectiveness over time.
Features & Benefits
• Broad working temperature range of -40°C to +105°C for use in demanding industrial environments
• Locking tangs ensure a firm grip to prevent accidental disconnections due to mishandling or vibration
• Gold contact plating to resist build-ups of rust and corrosion
• Crimp termination method compresses over the wire to isolate connection from electrical interference
Applications
• Medical industry
• Data and communications networking
• Automotive industry
• Industrial automation
What can this crimp terminal mate with?
This crimp terminal mates with 3.0, BMI panel mount or TPA receptacle housings from the Micro-Fit range, giving you flexibility when designing your setup.
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility


