Molex 151087 Series Male Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 170-7031
- Mfr. Part No.:
- 151087-8101
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-7031
- Mfr. Part No.:
- 151087-8101
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Milli-Grid Connector Housing | |
| Current | 2.5A | |
| Series | 151087 | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL File No.: E29179, RoHS: Yes, CSA File No.: 1585720 (LR 19980)), Glow Wire Compliant: No, Halogen Free: Yes | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Milli-Grid Connector Housing | ||
Current 2.5A | ||
Series 151087 | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL File No.: E29179, RoHS: Yes, CSA File No.: 1585720 (LR 19980)), Glow Wire Compliant: No, Halogen Free: Yes | ||
- COO (Country of Origin):
- SG
Molex Milli-Grid Crimp Terminals
A range of receptacle and pin crimp terminals for use in Milli-Grid series plug and receptacle connector housings
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals


