Molex 67581 Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

RS Stock No.:
167-6296
Mfr. Part No.:
67581-0010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

SATA Connector Housing

Series

67581

Current

1.5A

Contact Plating

Gold

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-35°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
CN

Molex 1.27mm Serial ATA Crimp Receptacle Housings and Power Cable Receptacles, Series 67581 & 67582


1.27mm 15 way 67582 series Serial ATA cable mount crimp receptacle housing (stock number 800-7002) made from black 94V-0 polyester with keying to aid accurate mating. This 1.27mm Serial ATA crimp housing is for use with the 67581 Serial ATA crimp receptacle power cable terminals (stock numbers 904-8121 and 800-7009). These Serial ATA crimp receptacle terminals are gold plated, have a maximum current of 1.5A per contact, a maximum voltage of 15 Vdc and accept a wire size range of 22-18 AWG. Stock number 800-7009 has a 'Type I' reel direction and stock number 904-8121 has a 'Type II' reel direction (please refer to datasheet for details)