Molex 90119 Series Female Crimp Terminal, 28 AWG Min Crimp, 26 AWG Max

Subtotal (1 reel of 20000 units)*

£2,000.00

(exc. VAT)

£2,400.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20,000 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
20000 +£0.10£2,000.00

*price indicative

RS Stock No.:
161-9565
Distrelec Article No.:
110-78-602
Mfr. Part No.:
90119-0121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

C-Grid III Connector Housing

Series

90119

Current

3A

Contact Plating

Gold

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex Female Crimp Terminal, 26AWG Maximum Wire Size - C-Grid III Series - 90119-2121


Use this crimp Terminal from Molex to safely connect your stranded cables to PCBs. The component is MADE of phosphor bronze material, so it makes a stable and reliable connection. Gold plating provides protection from rust and oxidation for long-term performance. As the crimp Terminal can accommodate a wire size range of 26 to 28AWG (American Wire Gauge), it's a versatile connection solution. It also has multiple connection points, meaning that you can use it for different housings. You'll find it used in the computer and electronics industries.

• Light weight of 0.73g so it's easy to handle and won't strain your equipment

• Wide operating temperature of -55°C to +125°C for use in demanding conditions

• Strong contact retention force of 15N for a secure connection

• Low contact resistance of 20mΩ for stable signal transmission

Applications


• Consumer electronics

• Industrial and commercial vehicles

• Personal computers

What are the electrical properties of this terminal?


This crimp Terminal has a voltage rating of 350V (AC/DC) and a current rating of 3A. This means it's an energy-efficient connection solution and is suitable for use with low-voltage applications.

Molex C-Grid III Crimp Terminals - 90119 Series


C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are MADE from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.

For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.

Features:


• Current Rating: 3A max

• Working Voltage: 350 Vac/dc max

• Contact Plating: Selective Gold over Nickel or Tin over Nickel

• Insulation Material Headers: 15% Glass-filled Polyester (PBT)

• Housing: Polyphenylene Oxide

• Header Pin Size: 0.64 square mm

• Recommended PCB Hole Diameter: 1mm

Application:


• Consumer Electronics

• Commercial Vehicles

2.54mm Molex C-Grid III Range


Standards

DIN 41651; HE13/14