Molex 50394 Series Female Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 161-7989
- Mfr. Part No.:
- 50394-8052
- Brand:
- Molex
Subtotal (1 reel of 10000 units)*
£840.00
(exc. VAT)
£1,010.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.084 | £840.00 |
*price indicative
- RS Stock No.:
- 161-7989
- Mfr. Part No.:
- 50394-8052
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Milli-Grid Connector Housing | |
| Series | 50394 | |
| Current | 2A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 40mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Milli-Grid Connector Housing | ||
Series 50394 | ||
Current 2A | ||
Minimum Wire Size mm² 0.05mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 40mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Milli-Grid Series Crimp Terminal, Gold Contact Plating, 0.05mm² Minimum Wire size - 50394-8052
This female crimp Terminal designed for efficient use with appropriate connector housings. Featuring a 2.00 pitch, it operates within a wire size range of 0.05 to 0.2 mm². Constructed from high-quality phosphor bronze, this Terminal ensures reliable connectivity across a wide temperature range, meeting the needs of various applications.
Features & Benefits
• Utilises gold plating for superior electrical performance
• Offers low contact resistance with a maximum of 40mΩ
• Rated for a maximum current of 2.0A and 125V AC/DC
• Capable of withstanding up to 50 mating cycles for durability
Applications
• Used with Milli-Grid connector housings for secure connections
• Ideal for signal, wire-to-board, and wire-to-wire
• Suitable for high-temperature environments in automation processes
What is the wire size compatibility for this terminal?
This Terminal accommodates a wire size ranging from 0.05 to 0.2mm², supporting 30 to 24 AWG standards, making it versatile for various wiring applications.
How does the gold plating enhance performance?
The gold plating significantly improves electrical conductivity and resistance to oxidation, ensuring reliable performance in critical connections within electronic circuits.
What is the tolerance temperature of this crimp terminal?
The tolerance temperature of this crimp Terminal ranging from -40 to +105 °C.


