Molex 78172 Series Female Crimp Terminal, 30 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 161-7984
- Mfr. Part No.:
- 78172-0410
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£4.10
(exc. VAT)
£4.92
(inc. VAT)
- RS Stock No.:
- 161-7984
- Mfr. Part No.:
- 78172-0410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Pico-Ezmate Connector Housing | |
| Current | 1.5A | |
| Series | 78172 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Minimum Wire Size mm² | 0.05mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.09mm² | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Pico-Ezmate Connector Housing | ||
Current 1.5A | ||
Series 78172 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Minimum Wire Size mm² 0.05mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.09mm² | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Molex Pico-Ezmate 1.2mm Wire to Board Receptacle Crimp Terminal , 78172 Series
Female receptacle crimp Terminal for use with Pico-Ezmate 1.2mm wire to board receptacle crimp housings. This Pico-Ezmate crimp receptacle is MADE from phopshor bronze with a gold plating, accepts a wire size of 28 and 30 AWG and a maximum insulation diameter of 0.60mm max.
For extraction tool see stock number 699-8142
Contacts used with 78172 Series receptacle housings typical stock number 700-1013 .
1.20mm Wire to Board - Molex Pico-EZmate
Molex's new 1.20mm pitch Pico-EZmate™ connectors are Compact and low profile, with a mated height of 1.40mm for wire-to-board applications.
The Pico-EZmate connector design includes secure locking features between the receptacle housing and the PCB header. The receptacle is mated vertically with the header, which allows excellent workability in production lines.
The headers are packed in embossed tape for automatic insertion equipment.
Both header and receptacle housings are MADE from a halogen-free resin with a 94 V-0 rated material.
The series also complies to European RoHS directives.

