Molex 172953 Series Terminal Position Assurance, 30 AWG Min Crimp, 20 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 20 units)*

£2.06

(exc. VAT)

£2.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 320 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
20 - 80£0.103£2.06
100 - 180£0.10£2.00
200 - 380£0.098£1.96
400 +£0.095£1.90

*price indicative

RS Stock No.:
136-8866
Distrelec Article No.:
304-37-167
Mfr. Part No.:
172953-0801
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Terminal Position Assurance

For Use With

Micro-Fit TPA Receptacle Housing Low Halogen 172952

Series

172953

Current

10A

Contact Plating

Gold or Tin

Minimum Wire Size AWG

30AWG

Contact Material

Phosphor Bronze Copper Alloy

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN

Molex TPA (Terminal Position Assurance) Retainers


TPA (Terminal Position Assurance) retainers for use with Micro-Fit double row receptacle housings. These TPA retainers feature an integrated secondary lock and are designED to prevent Terminal backouts caused by improper assembly.

Molex Micro-Fit 3.0 Series


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy