Molex 50597 Series Female Crimp Terminal, 18 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 123-2528
- Mfr. Part No.:
- 50597-8000
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£186.00
(exc. VAT)
£222.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.062 | £186.00 |
*price indicative
- RS Stock No.:
- 123-2528
- Mfr. Part No.:
- 50597-8000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | CP-6.5 Connector Housing | |
| Series | 50597 | |
| Current | 10A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With CP-6.5 Connector Housing | ||
Series 50597 | ||
Current 10A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
3.96mm Wire to Wire and 6.50mm Wire to Board Crimp Terminals - 50597 Series
3.96mm wire to wire and 6.50mm wire to board crimp terminals which are suitable for use with 51142 series receptacle housings, see stock number 720-6738 typically.


