Molex 105325 Series Terminal Position Assurance

Subtotal (1 bag of 20 units)*

£2.82

(exc. VAT)

£3.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
20 +£0.141£2.82

*price indicative

RS Stock No.:
122-5094
Mfr. Part No.:
105325-2006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Terminal Position Assurance

For Use With

105308 Nano-Fit TPA Receptacle Housing, 105307 Nano-Fit TPA Receptacle Housing

Series

105325

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL-94V-0, ELV Directive 2000/53/EC, RoHS Directive 2011/65/EU

COO (Country of Origin):
CN

Molex 2.5 mm Nano-Fit Terminal Position Assurance (TPA) Retainers


Nano-Fit Terminal Position Assurance (TPA) retainers for use with Nano-Fit 105307 and 105308 series crimp housings. These TPA retainers ensure that the crimp Terminals are fully seated in the Nano-Fit crimp housings and prevent Terminal backout. In the event of the main retention feature in the housings failing the TPA continues to retain the contacts

Molex 2.5mm Nano-Fit Wire to Board Connector System