Molex 105325 Series Terminal Position Assurance
- RS Stock No.:
- 122-4860
- Mfr. Part No.:
- 105325-2004
- Brand:
- Molex
Subtotal (1 bag of 950 units)*
£73.15
(exc. VAT)
£87.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 950 + | £0.077 | £73.15 |
*price indicative
- RS Stock No.:
- 122-4860
- Mfr. Part No.:
- 105325-2004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Position Assurance | |
| For Use With | Series OF 105307 AND 105308 (RECEPTACLE) | |
| Series | 105325 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ELV Directive 2000/53/EC, RoHS Directive 2011/65/EU, UL-94V-0 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Position Assurance | ||
For Use With Series OF 105307 AND 105308 (RECEPTACLE) | ||
Series 105325 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ELV Directive 2000/53/EC, RoHS Directive 2011/65/EU, UL-94V-0 | ||
- COO (Country of Origin):
- CN
Molex 2.5 mm Nano-Fit Terminal Position Assurance (TPA) Retainers
Nano-Fit Terminal Position Assurance (TPA) retainers for use with Nano-Fit 105307 and 105308 series crimp housings. These TPA retainers ensure that the crimp Terminals are fully seated in the Nano-Fit crimp housings and prevent Terminal backout. In the event of the main retention feature in the housings failing the TPA continues to retain the contacts


