Phoenix Contact Female Crimp Contact, 18AWG Max

Subtotal (1 pack of 100 units)*

£31.81

(exc. VAT)

£38.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£31.81£0.318

*price indicative

RS Stock No.:
638-806
Mfr. Part No.:
1663653
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

For Use With

Wires

Termination Method

Crimp

Maximum Wire Size AWG

18AWG

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is an innovative solution specifically engineered for robust connectivity in various industrial applications. This crimp contact features a 2.5 mm contact diameter and is designed with a turned socket to deliver reliable performance. Constructed from high quality copper alloy and silver plated for enhanced conductivity, it seamlessly facilitates connection in environments demanding high mechanical resilience. The connection technology is tailored for crimp connections, ensuring that the contact interface remains stable and secure during operation.

Constructed from durable copper alloy with a silver plated surface for superior conductivity
Achieves a minimum of 500 insertion and withdrawal cycles for long lasting usage
Compatible with various contact carriers offering versatility for different applications
Lightweight design enhances ease of handling and installation