Phoenix Contact HC-M-08-MBIT Series Male Crimp Contact, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 599-228
- Mfr. Part No.:
- 1674901
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£109.70
(exc. VAT)
£131.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £109.70 | £1.097 |
*price indicative
- RS Stock No.:
- 599-228
- Mfr. Part No.:
- 1674901
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | HC-M-08-MBIT | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Gold Plated | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN EN 60352-2, EAC | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series HC-M-08-MBIT | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold Plated | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN EN 60352-2, EAC | ||
Length 25mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed for reliability and versatility in various electrical applications. With a contact diameter of 1.6 mm and an effective connection method incorporating crimp technology, it ensures secure and robust connections. The contact material is a high quality copper alloy, renowned for its excellent conductivity, while the gold plated surface enhances durability and corrosion resistance. This product is compatible with numerous contact carriers, making it a flexible choice for professionals in the electrical industry.
Compatible with various series providing greater versatility
Optimised for use with specific contact carriers for enhanced connectivity
Environmentally resilient material allows reliable operation in extreme temperatures
Gold plated contact surface increases conductivity and reduces maintenance needs
Suitable for a wide range of applications in industrial environments
Fulfils EU RoHS substance requirements for environmental compliance
