Bourns Dual Coupled Inductor Ferrite Core , 188 (Series) μH, 47 (Parallel) μH
- RS Stock No.:
- 763-3455
- Mfr. Part No.:
- SRF1260-470M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 763-3455
- Mfr. Part No.:
- SRF1260-470M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 188 (Series) μH, 47 (Parallel) μH | |
| DC Resistance | 340mΩ | |
| Core Material | Ferrite | |
| Tolerance | ±20% | |
| Current Rating | 3.24A | |
| Series | SRF1260 | |
| Package/Case | 1260 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Shielded | Yes | |
| Inductor Construction | Dual | |
| Height | 6mm | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Dimensions | 12.5 x 12.5 x 6mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 188 (Series) μH, 47 (Parallel) μH | ||
DC Resistance 340mΩ | ||
Core Material Ferrite | ||
Tolerance ±20% | ||
Current Rating 3.24A | ||
Series SRF1260 | ||
Package/Case 1260 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Shielded Yes | ||
Inductor Construction Dual | ||
Height 6mm | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Dimensions 12.5 x 12.5 x 6mm | ||
