Bourns Dual Coupled Inductor Ferrite Core, 100 μH
- RS Stock No.:
- 763-3436
- Distrelec Article No.:
- 304-35-374
- Mfr. Part No.:
- SRF1260-101M
- Brand:
- Bourns
Subtotal (1 bag of 10 units)*
£6.61
(exc. VAT)
£7.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 710 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.661 | £6.61 |
*price indicative
- RS Stock No.:
- 763-3436
- Distrelec Article No.:
- 304-35-374
- Mfr. Part No.:
- SRF1260-101M
- Brand:
- Bourns
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
| Brand | Bourns | |
| Inductance | 100μH | |
| Product Type | Coupled Inductor | |
| Core Material | Ferrite | |
| Tolerance | ±20 % | |
| Current Rating | 1.78A | |
| Voltage | 0.25V | |
| Series | SRF1260 | |
| Package/Case | 1260 | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 125°C | |
| Height | 6mm | |
| Inductor Construction | Dual | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Dimensions | 12.5 x 12.5 x 6 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100μH | ||
Product Type Coupled Inductor | ||
Core Material Ferrite | ||
Tolerance ±20 % | ||
Current Rating 1.78A | ||
Voltage 0.25V | ||
Series SRF1260 | ||
Package/Case 1260 | ||
Minimum Operating Temperature -40°C | ||
Shielding Shielded | ||
Maximum Operating Temperature 125°C | ||
Height 6mm | ||
Inductor Construction Dual | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Dimensions 12.5 x 12.5 x 6 mm | ||
Automotive Standard No | ||
SRF1260 Series Dual Winding Wire Wound Chokes
Multiple applications: Parallel, series, dual inductor and transformer
Magnetically shielded, low radiation
Applications include: Sepic topology and Power supplies in portable and fixed equipment
Related links
- Bourns Dual Coupled Inductor Ferrite Core, 100 μH
- Bourns Dual Coupled Inductor Ferrite Core, 10 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 220 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 4.7 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 1.5 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 10 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 22 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 47 μH