Bourns Dual Coupled Inductor Ferrite Core , 188 (Series) μH, 47 (Parallel) μH

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-8571
Mfr. Part No.:
SRF1260-470M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

188 (Series) μH, 47 (Parallel) μH

Core Material

Ferrite

Tolerance

±20%

Current Rating

3.24A

Series

SRF1260

Package/Case

1260

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Shielded

Yes

Inductor Construction

Dual

Dimensions

12.5 x 12.5 x 6mm

Height

6mm

Depth

12.5mm

Length

12.5mm

COO (Country of Origin):
TW

SRF1260 Series Dual Winding Wire Wound Chokes


Multiple applications: Parallel, series, dual inductor and transformer
Magnetically shielded, low radiation
Applications include: Sepic topology and Power supplies in portable and fixed equipment