Vishay Dual Coupled Inductor, 15 μH

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-0396
Mfr. Part No.:
IHLD3232HBER150M5A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

15 μH

DC Resistance

66.34mΩ

Tolerance

±20%

Self Resonant Frequency

10MHz

Current Rating

4.2A

Series

IHLD

Package/Case

3232

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Shielded

Yes

Inductor Construction

Dual

Height

9.14mm

Depth

9.62mm

Dimensions

9.75 x 9.62 x 9.14mm

Length

9.75mm

IHLD3232 Low Profile High Current Dual Inductors


Vishay low profile, high current dual inductors have optimal design with high-quality sound and low distortion. These dual inductors have shielded construction and incorporate low coupling for minimal cross-talk between inductors.

Features


Two inductors in one package
High temperature up to 155°C
Ultra low buzz noise, due to composite construction.
Frequency range up to 1 MHz

Applications


Class D audio amplifiers

Standards

RoHS compliant
AEC-Q200 qualified


Vishay Non Standard SMT Inductors (Chokes)