Trumeter 8780-0 Counter, 5 Digit, 8.25kHz, 30 V dc, 265 V ac
- RS Stock No.:
- 921-1748
- Mfr. Part No.:
- 8780-0
- Brand:
- Trumeter
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£113.62
(exc. VAT)
£136.34
(inc. VAT)
- RS Stock No.:
- 921-1748
- Mfr. Part No.:
- 8780-0
- Brand:
- Trumeter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Supply Voltage | 30 V dc, 265 V ac | |
| Display Type | LED | |
| Input Type | Transistor | |
| Connection Type | Screw | |
| Reset Method | Manual, Signal | |
| Number of Digits | 5 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay | |
| Count Direction | Cumulative, Directional, Down, Up | |
| Digit Height | 14.2 mm | |
| Maximum Count Frequency | 8.25kHz | |
| Series | 8780-0 | |
| Cutout Height | 48mm | |
| Cutout Width | 96mm | |
| Minimum Operating Temperature | 0°C | |
| Depth | 91.5mm | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Supply Voltage 30 V dc, 265 V ac | ||
Display Type LED | ||
Input Type Transistor | ||
Connection Type Screw | ||
Reset Method Manual, Signal | ||
Number of Digits 5 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay | ||
Count Direction Cumulative, Directional, Down, Up | ||
Digit Height 14.2 mm | ||
Maximum Count Frequency 8.25kHz | ||
Series 8780-0 | ||
Cutout Height 48mm | ||
Cutout Width 96mm | ||
Minimum Operating Temperature 0°C | ||
Depth 91.5mm | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- MY

