Honeywell Hour Counter, 6 digits, Screw Connection, 108 → 132 V ac
- RS Stock No.:
- 820-8410
- Mfr. Part No.:
- 20028-17
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-8410
- Mfr. Part No.:
- 20028-17
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Supply Voltage | 108 → 132 V ac | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | Automatic | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Count Direction | Up | |
| Digit Height | 3 mm | |
| Maximum Count Frequency | 50Hz | |
| Display Range | 0 → 99999.9 h | |
| Measurement Range | 0 → 99999.9h | |
| Maximum Operating Temperature | +68°C | |
| Minimum Operating Temperature | -54°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Supply Voltage 108 → 132 V ac | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method Automatic | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Count Direction Up | ||
Digit Height 3 mm | ||
Maximum Count Frequency 50Hz | ||
Display Range 0 → 99999.9 h | ||
Measurement Range 0 → 99999.9h | ||
Maximum Operating Temperature +68°C | ||
Minimum Operating Temperature -54°C | ||
- COO (Country of Origin):
- MX
Honeywell 20000 Series Hour Meters
The 20000 series hour meters are suitable for various application including warranty programs, maintenance, leasing applications and testing purposes. Before shipping each unit is tested rigorously and needs to pass a 100% function and timing accuracy test. All the pats are in process inspected and benefit from an uncommon design meaning the motor and frame are integrated into one substructure.
Potential Applications
Infotech, surtran, industrial, medical, marine
Potential Applications
Infotech, surtran, industrial, medical, marine
Rugged design, shock resistant, polycarbonate, tamper-proof case
Choice of 24, 120 and 240 VAC models
A variety of styles for size, termination and mounting flexibility
Sealed to IP65
Single phase, synchronous, permanently lubricated motor
Screw terminals, wire lead, or 1/4 inch blade
Choice of 24, 120 and 240 VAC models
A variety of styles for size, termination and mounting flexibility
Sealed to IP65
Single phase, synchronous, permanently lubricated motor
Screw terminals, wire lead, or 1/4 inch blade
