Mechanical Counter Veeder Root 727235-001 5 digits Left Hand
- RS Stock No.:
- 111-9381
- Mfr. Part No.:
- 727235-001
- Brand:
- Veeder Root
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-9381
- Mfr. Part No.:
- 727235-001
- Brand:
- Veeder Root
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veeder Root | |
| Display Type | Mechanical | |
| Function | Counter | |
| Reset Method | Manual | |
| Number of Digits | 5 | |
| Count Direction | Left Hand | |
| Digit Height | 4.7 mm | |
| Shaft Speed Maximum | 1000rpm | |
| Drive Shaft Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Veeder Root | ||
Display Type Mechanical | ||
Function Counter | ||
Reset Method Manual | ||
Number of Digits 5 | ||
Count Direction Left Hand | ||
Digit Height 4.7 mm | ||
Shaft Speed Maximum 1000rpm | ||
Drive Shaft Diameter 4mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
7472 Series
The 7472 series of flange-mounted mechanical counters incorporate a bold white on black 5 figure display. The counters are ideal to used indoors or outdoors due to its ruggedness and reliability.
Knob Reset
White on Black 5 Digits
Dust and Corrosion resistant
Stainless Steel drive shaft
White on Black 5 Digits
Dust and Corrosion resistant
Stainless Steel drive shaft
Veeder-Root Counter
