Mechanical Counter Veeder Root 727215-001 5 digits Left Hand

Unavailable
RS will no longer stock this product.
RS Stock No.:
111-9380
Mfr. Part No.:
727215-001
Brand:
Veeder Root
Find similar products by selecting one or more attributes.
Select all

Brand

Veeder Root

Reset Method

Manual

Number of Digits

5

Count Direction

Left Hand

Digit Height

4.7 mm

Drive Shaft Diameter

4mm

Shaft Speed Maximum

1000rpm

RoHS Status: Not Applicable

COO (Country of Origin):
BR

7472 Series


The 7472 series of flange-mounted mechanical counters incorporate a bold white on black 5 figure display. The counters are ideal to used indoors or outdoors due to its ruggedness and reliability.

Knob Reset
White on Black 5 Digits
Dust and Corrosion resistant
Stainless Steel drive shaft


Veeder-Root Counter