Mechanical Counter Veeder Root 0746015-001 5 digits
- RS Stock No.:
- 111-9370
- Mfr. Part No.:
- 0746015-001
- Brand:
- Veeder Root
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-9370
- Mfr. Part No.:
- 0746015-001
- Brand:
- Veeder Root
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veeder Root | |
| Display Type | Mechanical | |
| Function | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 5 | |
| Digit Height | 4.3 mm | |
| Drive Shaft Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Veeder Root | ||
Display Type Mechanical | ||
Function Counter | ||
Reset Method No Reset | ||
Number of Digits 5 | ||
Digit Height 4.3 mm | ||
Drive Shaft Diameter 6.4mm | ||
- COO (Country of Origin):
- US
7460 Series
The 7460 series of flange-mounted mechanical counters incorporate a bold white on black 5 figure display and scratch resistant front crystal.
White on Black 5 Digits
Small square case counter
Compact
Lightweight
Highly reliable
Ratchet Drive
Scratch resistant front crystal
Small square case counter
Compact
Lightweight
Highly reliable
Ratchet Drive
Scratch resistant front crystal
Veeder-Root Counter
