Toshiba TC74HC166AF(F) 8-stage Surface Mount Shift Register HC, 16-Pin SOP

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
540-7872
Mfr. Part No.:
TC74HC166AF(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Package Type

SOP

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Surface Mount

Operation Mode

Serial to Serial/Parallel

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10.3 x 5.3 x 1.5mm

Length

10.3mm

Width

5.3mm

Maximum Operating Temperature

+85 °C

Triggering Type

Positive Edge

Direction Type

Uni-Directional

Height

1.5mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

TC74HC Series, Toshiba


High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


74HC Family