RS PRO 51 bar 2m Long Copper Pipe, 22mm Outer Diam.
- RS Stock No.:
- 698-786
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-786
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2m | |
| Nominal Outer Diameter | 22mm | |
| Wall Thickness | 0.9mm | |
| Maximum Working Pressure | 51 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2m | ||
Nominal Outer Diameter 22mm | ||
Wall Thickness 0.9mm | ||
Maximum Working Pressure 51 bar | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS Pro Long Copper Tubes
A series of RS Pro copper tubes, perfect for use in various general service applications, including drinking water conveyance, central heating, sanitation, hot and cold water and gas installation. Each copper tube is supplied in standard 2 m lengths. All models are highly reliable and excellent quality.
Features & Benefits
Copper tube to EN 1057-R250 (previous designation BS 2871: Part 1: table X
Supplied in 2 m lengths in the half hard condition
Ideal temper for cold bending and forming either on a bending machine or with correct size bending spring
Can be connected with capillary or compression fittings to BS864: Part 2 or by silver brazing or suitable methods of welding
Standards
EN 1057-R250; BS 2871 Part 1; BS 2861; BS 864 Part 2
