Interroll Round Conveyor Roller Spring Loaded 50mm Dia. x 500mm L, 3000N Load Capacity, 10mm Spindle, 530mm Overall

Save 7% when you buy 25 units

Subtotal (1 unit)*

£19.29

(exc. VAT)

£23.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship
  • Plus 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£19.29
5 - 9£18.54
10 - 24£18.12
25 +£17.75

*price indicative

RS Stock No.:
761-3234
Mfr. Part No.:
RD-17X2JAAHAC RL500
Brand:
Interroll
Find similar products by selecting one or more attributes.
Select all

Brand

Interroll

Roller Length

500mm

Roller Diameter

50mm

Spindle Size

10mm

Inside Frame Width

510mm

Load Capacity

3000N

Spindle Shape

Round

Fixing Type

Spring Loaded

Overall Length

530mm

Related links