Alpha Wire Alpha Essentials Multicore Industrial Cable, 8 Cores, 0.35 mm², Unscreened, 30m, Grey PVC Sheath, 22 AWG

Unavailable
RS will no longer stock this product.
RS Stock No.:
904-3841
Mfr. Part No.:
882208 SL005
Brand:
ALPHA DEARBORN
Find similar products by selecting one or more attributes.
Select all

Brand

ALPHA DEARBORN

Series

Alpha Essentials

Number of Cores

8

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Minimum Bend Radius

10 x Diameter

Length

30m

Outer Diameter

5.84mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+80°C

Insulation Material

PVC

Minimum Operating Temperature

-20°C

Core Strands

7/0.25 mm

Drain Wire

No

COO (Country of Origin):
US

Unshielded Multi-Conductor SR-PVC Cable 300 V


Multi conductor industrial cable that comprises stranded or solid tinned copper conductors, PVC insulation and overall PVC jacket. Products are designed for various applications including control & processing systems, communications, instrumentation and audio systems.

Tinned copper conductors that resist corrosion
Stranded conductors for installation flexibility
Semi-rigid PVC insulation
PVC jacket
Operating Temperature: -20⁰C → +105⁰C (CSA), -20⁰C → +90⁰C (CL2) & -20⁰C → +80⁰C (AWM)

Approvals

UL, CSA