Phoenix Contact SAC-5P Sensor Actuator Cable, 5 Cores, 0.34 mm², 10m, Black/Grey PUR Sheath, 22 AWG
- RS Stock No.:
- 859-5278
- Mfr. Part No.:
- 1694541
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.26
(exc. VAT)
£27.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £23.26 |
*price indicative
- RS Stock No.:
- 859-5278
- Mfr. Part No.:
- 1694541
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | SAC-5P | |
Number of Cores | 5 | |
Cross Sectional Area | 0.34 mm² | |
American Wire Gauge | 22 AWG | |
Conductor Material | Bare Cu litz wires | |
Sheath Material | PUR | |
Sheath Colour | Black/Grey | |
Minimum Bend Radius | 25 mm (Fixed), 50 mm (Movable) | |
Length | 10m | |
Outer Diameter | 5mm | |
Voltage Rating | 60 V | |
Current Rating | 4 A | |
Oil Resistant | Yes | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P | ||
Number of Cores 5 | ||
Cross Sectional Area 0.34 mm² | ||
American Wire Gauge 22 AWG | ||
Conductor Material Bare Cu litz wires | ||
Sheath Material PUR | ||
Sheath Colour Black/Grey | ||
Minimum Bend Radius 25 mm (Fixed), 50 mm (Movable) | ||
Length 10m | ||
Outer Diameter 5mm | ||
Voltage Rating 60 V | ||
Current Rating 4 A | ||
Oil Resistant Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M12, coding: A, cable length: 10 m
Easy and safe: 100% electrically tested plug-in components
Our standard: robust halogen-free PUR cable
Related links
- Phoenix Contact SAC Bus Cable 0.34 mm² 1m 22 AWG
- Igus chainflex CF240.PUR Data Cable 0.34 mm² 25m 22 AWG
- Igus chainflex CF240.PUR Data Cable 0.34 mm² 25m 22 AWG
- Igus chainflex CF240.PUR Data Cable 0.34 mm² 25m 22 AWG
- Igus chainflex CF240.PUR Data Cable 0.34 mm² 50m 22 AWG
- Igus chainflex CF240.PUR Data Cable 0.34 mm² 50m 22 AWG
- Igus chainflex CF240.PUR Data Cable 0.34 mm² 50m 22 AWG
- Lapp UNITRONIC SENSOR FD Li9Y11Y Control Cable 0.34 mm² 50m 22 AWG