Lapp ÖLFLEX Control Cable, 18 Cores, 1.5 mm², Transparent PVC Sheath, 16
- RS Stock No.:
- 454-8859
- Mfr. Part No.:
- 1125318
- Brand:
- Lapp Cable
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 454-8859
- Mfr. Part No.:
- 1125318
- Brand:
- Lapp Cable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp Cable | |
| Series | ÖLFLEX | |
| Number of Cores | 18 | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Transparent | |
| American Wire Gauge | 16 | |
| Outer Diameter | 17.6mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Screen Type | Galvanised Steel Braid | |
| Maximum Operating Temperature | +80°C | |
| Filler Material | Non-Wicking Filler | |
| Earth Cable | Yes | |
| Voltage Rating | 500 V | |
| Conductor Material | Copper | |
| Oil Resistant | Yes | |
| Core Strands | 30/30 | |
| Minimum Operating Temperature | -40°C | |
| Insulation Material | PVC | |
| Minimum Bend Radius | 6 x D | |
| Select all | ||
|---|---|---|
Brand Lapp Cable | ||
Series ÖLFLEX | ||
Number of Cores 18 | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Transparent | ||
American Wire Gauge 16 | ||
Outer Diameter 17.6mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Screen Type Galvanised Steel Braid | ||
Maximum Operating Temperature +80°C | ||
Filler Material Non-Wicking Filler | ||
Earth Cable Yes | ||
Voltage Rating 500 V | ||
Conductor Material Copper | ||
Oil Resistant Yes | ||
Core Strands 30/30 | ||
Minimum Operating Temperature -40°C | ||
Insulation Material PVC | ||
Minimum Bend Radius 6 x D | ||
Ölflex® Classic 110 SY
From Lapp, the Olflex Classic 110 series is a PVC control cable ideal for a variety of applications. Protected by braided steel wire, the cable has a high degree of mechanical resistance. Coupled with its resistance to chemicals and oils, Olflex Classic 110 cables are fit for use in the roughest of operating conditions.
The flexible multi-core cable is comprised of fine-wire copper strands twisted in layers, covered in PVC insulation. Then cable then has an oxidated protective steel wire braiding, and a transparent flame retardant out sheath. The transparent sheath is useful to inspect the cable for wear and tear, such as corrosion and deterioration.
Features and Benefits
Fine copper wire strands in accordance to VDE 0295 class 5 / IEC class 5
Flame retardant to IEC 60332-1-2
High resistance against acids, alkaline and oils
Good Chemical Resistance
Excellent mechanical protection
Compliant with directive 73//23 (Low Voltage Directive)
Operating temperature range for fixed installations -40°C to +80°C
Operating temperature range for occasional flexing -5°C to +70°C
Applications
Lapp Olflex Classic 110 SY cable is very durable, and so can be used for a wide range of applications in areas where high mechanical stress is likely. It is often used in;
HVAC Systems
Industrial Machinery
Machine Tooling
Plant Engineering
Accessories
Lapp cables should be used with accessories that match their capabilities, and as such Lapp provides a range of durable and easy-to-install cable glands.
433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland
The flexible multi-core cable is comprised of fine-wire copper strands twisted in layers, covered in PVC insulation. Then cable then has an oxidated protective steel wire braiding, and a transparent flame retardant out sheath. The transparent sheath is useful to inspect the cable for wear and tear, such as corrosion and deterioration.
Features and Benefits
Fine copper wire strands in accordance to VDE 0295 class 5 / IEC class 5
Flame retardant to IEC 60332-1-2
High resistance against acids, alkaline and oils
Good Chemical Resistance
Excellent mechanical protection
Compliant with directive 73//23 (Low Voltage Directive)
Operating temperature range for fixed installations -40°C to +80°C
Operating temperature range for occasional flexing -5°C to +70°C
Applications
Lapp Olflex Classic 110 SY cable is very durable, and so can be used for a wide range of applications in areas where high mechanical stress is likely. It is often used in;
HVAC Systems
Industrial Machinery
Machine Tooling
Plant Engineering
Accessories
Lapp cables should be used with accessories that match their capabilities, and as such Lapp provides a range of durable and easy-to-install cable glands.
433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).