Lapp UNITRONIC Data Cable, 2 Cores, 0.25 mm², Purple PVC Sheath, 24 AWG
- RS Stock No.:
- 444-0143
- Mfr. Part No.:
- 2170217
- Brand:
- Lapp
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 444-0143
- Mfr. Part No.:
- 2170217
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | UNITRONIC | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Purple | |
| American Wire Gauge | 24 AWG | |
| Outer Diameter | 9.4mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Insulation Material | PE | |
| Maximum Operating Temperature | +80°C | |
| Voltage Rating | 250 V | |
| Minimum Operating Temperature | -40°C | |
| Oil Resistant | Yes | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series UNITRONIC | ||
Number of Cores 2 | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Purple | ||
American Wire Gauge 24 AWG | ||
Outer Diameter 9.4mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Insulation Material PE | ||
Maximum Operating Temperature +80°C | ||
Voltage Rating 250 V | ||
Minimum Operating Temperature -40°C | ||
Oil Resistant Yes | ||
- COO (Country of Origin):
- DE
Approvals
INTERBUS-CLUB
LAPP Industrial Cable
IBS cables for industrial communications and field bus in sensors / actuators.
Peak working voltage 250V (not for power purposes)
Test Voltage 1500V
Temperature range -40°C to +80°C
Test Voltage 1500V
Temperature range -40°C to +80°C

